B&R X20 Series Power Supply Unit for Use with X20 system
- RS Stock No.:
- 566-444
- Mfr. Part No.:
- X20BM05
- Brand:
- B&R
Subtotal (1 unit)*
$93.42
(exc. GST)
$102.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.42 |
*price indicative
- RS Stock No.:
- 566-444
- Mfr. Part No.:
- X20BM05
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Bus Module | |
| Product Type | Power Supply Unit | |
| Series | X20 | |
| For Use With | X20 system | |
| IP Rating | IP20 | |
| Standards/Approvals | KC, ABS, BV EC33B, CCS, CE, DNV, FTZÚ 09 ATEX 0083X, KR, LR ENV1, UKCA, UL cULus E115267 Industrial control equipment | |
| Hazardous Area Certification | ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Bus Module | ||
Product Type Power Supply Unit | ||
Series X20 | ||
For Use With X20 system | ||
IP Rating IP20 | ||
Standards/Approvals KC, ABS, BV EC33B, CCS, CE, DNV, FTZÚ 09 ATEX 0083X, KR, LR ENV1, UKCA, UL cULus E115267 Industrial control equipment | ||
Hazardous Area Certification ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Power Supply Bus Module features node number switches that allow for setting permanent addresses. When placed at the beginning of an X20 block, it ensures a unique starting address, with subsequent modules automatically receiving ascending addresses. This functionality enhances application flexibility and allows address assignment independent of the specific I/O modules used. It also offers logistical benefits by reducing part variety and overall system cost.
IP20 rated
CE and UKCA certified
24 VDC norminal voltage
XTRA-GUARD®1 foil and braid shielded multi-conductor cables
Alpha Wire Xtra Guard 1 - braided and foil shielded is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.
Features and Benefits
High performance cable;Good water and chemical resistance;60°C Oil (Oil Res I);Fast, easy stripping of insulation and jacket;Premium grade PVC insulation and jacket;UV resistant, UL SUN RES
Applications
High technology application in controlled environments;Medical electronics;Point of sale equipment;Computer peripherals;Industrial process control
Standards
IEC Flame ratings: IEC 60332-1 & -2
- RS Stock No. 0566520
- Mfr. Part No. X20BM01
Each
$33.10
- RS Stock No. 0566457
- Mfr. Part No. X20CS1030
Each
$515.30
- RS Stock No. 0566458
- Mfr. Part No. X20CS1070
Each
$725.59
- RS Stock No. 0590771
- Mfr. Part No. X20PS3310
Each
$262.40
Related links
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with X20 system
- B&R X20 Series Digital Input Terminal for Use with X20 SafeIO Modules
- B&R X20 Series Bus Connector for Use with X20 24 VDC I/O modules
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal












