Schneider Electric BMX Series Power Supply Unit for Use with All Backplane
- RS Stock No.:
- 654-119
- Mfr. Part No.:
- BMXCPS4022H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,529.54
(exc. GST)
$3,882.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,529.54 |
*price indicative
- RS Stock No.:
- 654-119
- Mfr. Part No.:
- BMXCPS4022H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Supply Unit | |
| Accessory Type | Power Supply | |
| Series | BMX | |
| For Use With | All Backplane | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Supply Unit | ||
Accessory Type Power Supply | ||
Series BMX | ||
For Use With All Backplane | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ID
The Schneider Electric Power supply module is designed for the Modicon X80 range, specifically tailored for severe environments. With an operational voltage range of 24 to 48 V DC, this module guarantees reliability and advanced diagnostics capabilities. Enhanced features include temperature sensing and monitoring for uptime duration, redundancy tests, and remaining lifetime assessments. Built to withstand tough conditions, it offers comprehensive protection mechanisms including internal fuses, overload protection, and short-circuit safeguards. This module supports a maximum dissipated power of 8.5 W, ensuring stability in demanding situations while maintaining ease of integration with any backplane.
Redundant power supply design for increased reliability
Temperature sensing enabled via network connectivity
Protective features include internal fuse, overload, overvoltage, and short-circuit protection
Supports various supply circuits with noteworthy input current specifications
MTBF reliability rated at 752,000 hours, ensuring long service life
IP20 protection level, offering adequate dust and moisture prevention
Listing for compliance with multiple directives including low voltage and electromagnetic compatibility
Wide operational temperature range from -25 to 70 °C for flexible installation options
Conformal coating applied for enhanced environmental resilience
Packaging made from recycled materials, reinforcing sustainability commitments
Related links
- Schneider Electric BMX Series Power Supply Unit for Use with All Backplane
- Schneider Electric STB Series Power Supply Unit for Use with STB Series
- Schneider Electric BMX Series PLC CPU for Use with BMX Series
- Schneider Electric BMX Series Output Module for Use with BMX Series
- Schneider Electric BMX Series Analogue Output Module for Use with BMX Series
- Schneider Electric BMX Series Repeater for Use with BMX Series
- Schneider Electric BMX Series Module for Use with BMX Series
- Schneider Electric BMX Series Cordset for Use with Modicon PLC
