Schneider Electric Telefast Series Connecting Cable for Use with TWDDDO32TK, TWDDDO16TK
- RS Stock No.:
- 288-7134
- Mfr. Part No.:
- ABFTE20SP300
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$64.96
(exc. GST)
$71.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.96 |
*price indicative
- RS Stock No.:
- 288-7134
- Mfr. Part No.:
- ABFTE20SP300
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connecting Cable | |
| Accessory Type | Connecting Cable | |
| Series | Telefast | |
| For Use With | TWDDDO32TK, TWDDDO16TK | |
| Standards/Approvals | WEEE, RoHS-Richtlinie für China, REACH-Verordnung, EU-RoHS-Richtlinie | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connecting Cable | ||
Accessory Type Connecting Cable | ||
Series Telefast | ||
For Use With TWDDDO32TK, TWDDDO16TK | ||
Standards/Approvals WEEE, RoHS-Richtlinie für China, REACH-Verordnung, EU-RoHS-Richtlinie | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
The Schneider Electric Connection cable is designed for use with Twido discrete outputs to Telefast with a cable length of 3 meters. It is compatible with TWDDDO16TK and TWDDDO32TK products, making it ideal for various applications. The cable has a lightweight design with an AWG gauge of 28, ensuring easy installation and flexibility.
Lightweight design with AWG gauge 28 for easy handling
Reach and RoHS compliant for sustainable usage
Related links
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDO32TK, TWDDDO16TK
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDI32DK, TWDDDI16DK
- Schneider Electric Telefast Series Connecting Cable for Use with Siemens S7
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDI16DK, TWDDDI32DK
- Schneider Electric Telefast Series Connecting Cable for Use with DMZ..DTK, DSY..T2K
- Schneider Electric Telefast Series Base for Use with ABR7S37
- Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Relay 130V ac Coil
