Schneider Electric ABF Series Connecting Cable for Use with TWDDDO32TK, TWDDDO16TK
- RS Stock No.:
- 288-7132
- Mfr. Part No.:
- ABFTE20SP100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$40.26
(exc. GST)
$44.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.26 |
*price indicative
- RS Stock No.:
- 288-7132
- Mfr. Part No.:
- ABFTE20SP100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | ABF | |
| For Use With | TWDDDO32TK, TWDDDO16TK | |
| Standards/Approvals | WEEE, RoHS-Richtlinie für China, REACH-Verordnung, EU-RoHS-Richtlinie | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series ABF | ||
For Use With TWDDDO32TK, TWDDDO16TK | ||
Standards/Approvals WEEE, RoHS-Richtlinie für China, REACH-Verordnung, EU-RoHS-Richtlinie | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
The Schneider Electric Connection cable is designed to seamlessly integrate your Twido discrete output with Telefast using a 2 x HE10 cable. With a range of product compatibility and 1m cable length, this accessory ensures a reliable electrical connection for your application.
Weighing only 0.08 kg for easy handling and installation
Compliant with Reach and RoHS
WEEE regulations for sustainability
Related links
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDO32TK, TWDDDO16TK
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDI32DK, TWDDDI16DK
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDI16DK, TWDDDI32DK
- Schneider Electric Telefast Series Connecting Cable for Use with Siemens S7
- Schneider Electric Telefast Series Connecting Cable for Use with DMZ..DTK, DSY..T2K
- Schneider Electric Telefast Series Base for Use with ABR7S37
- Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Relay 130V ac Coil
