Schneider Electric ABF Series Connecting Cable for Use with Siemens S7
- RS Stock No.:
- 288-7127
- Mfr. Part No.:
- ABFH32H300
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$353.97
(exc. GST)
$389.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $353.97 |
*price indicative
- RS Stock No.:
- 288-7127
- Mfr. Part No.:
- ABFH32H300
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | ABF | |
| For Use With | Siemens S7 | |
| Standards/Approvals | RoHS-Richtlinie für China, EU-RoHS-Richtlinie, REACH-Verordnung, WEEE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series ABF | ||
For Use With Siemens S7 | ||
Standards/Approvals RoHS-Richtlinie für China, EU-RoHS-Richtlinie, REACH-Verordnung, WEEE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Connecting cable offering a 3m cable length and 16 channels. It is compatible with S7300 and S7400 models, providing 24V input and relay output signals. With a lightweight design and compliance with RoHS regulations, this cable ensures efficient and sustainable operation for your industrial applications.
16 channels for versatile connectivity
24V input and relay output signals
AWG 26 wire gauge and 0.13mm² wire section
Compliance with RoHS regulations for sustainable operation
Related links
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDI32DK, TWDDDI16DK
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDO32TK, TWDDDO16TK
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDI16DK, TWDDDI32DK
- Schneider Electric Telefast Series Connecting Cable for Use with DMZ..DTK, DSY..T2K
- Schneider Electric Telefast Series PLC Cable for Use with Telefast ABE7
- Schneider Electric Telefast Series PLC Cable for Use with PLC Controllers
- Schneider Electric Telefast Series PLC Cable for Use with ABF
- Schneider Electric Telefast Series Base for Use with ABR7S37
