Schneider Electric ABF Series Connecting Cable for Use with TWDDDI16DK, TWDDDI32DK
- RS Stock No.:
- 288-7129
- Mfr. Part No.:
- ABFTE20EP200
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$47.13
(exc. GST)
$51.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.13 |
*price indicative
- RS Stock No.:
- 288-7129
- Mfr. Part No.:
- ABFTE20EP200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | ABF | |
| For Use With | TWDDDI16DK, TWDDDI32DK | |
| Standards/Approvals | WEEE, RoHS-Richtlinie für China, REACH-Verordnung, EU-RoHS-Richtlinie | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series ABF | ||
For Use With TWDDDI16DK, TWDDDI32DK | ||
Standards/Approvals WEEE, RoHS-Richtlinie für China, REACH-Verordnung, EU-RoHS-Richtlinie | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
The Schneider Electric Connection cable designed for use with Twido discrete input to Telefast system, providing a reliable and efficient connection solution. With a cable length of 2m and AWG gauge of 28, this cable ensures smooth electrical connections for seamless operation.
Net weight of 0.14kg for lightweight handling
RoHS compliant for environmental sustainability
Related links
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDI16DK, TWDDDI32DK
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDI32DK, TWDDDI16DK
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDO32TK, TWDDDO16TK
- Schneider Electric Telefast Series Connecting Cable for Use with Siemens S7
- Schneider Electric Telefast Series Connecting Cable for Use with DMZ..DTK, DSY..T2K
- Schneider Electric Telefast Series Relay 130V ac Coil
- Schneider Electric Telefast Series Terminal Block for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Base for Use with ABR7S37
