Schneider Electric ABF Series Connecting Cable for Use with TWDDDI16DK, TWDDDI32DK
- RS Stock No.:
- 288-7131
- Mfr. Part No.:
- ABFTE20EP300
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$56.14
(exc. GST)
$61.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.14 |
*price indicative
- RS Stock No.:
- 288-7131
- Mfr. Part No.:
- ABFTE20EP300
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | ABF | |
| For Use With | TWDDDI16DK, TWDDDI32DK | |
| Standards/Approvals | REACH-Verordnung, EU-RoHS-Richtlinie, RoHS-Richtlinie für China, WEEE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series ABF | ||
For Use With TWDDDI16DK, TWDDDI32DK | ||
Standards/Approvals REACH-Verordnung, EU-RoHS-Richtlinie, RoHS-Richtlinie für China, WEEE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
The Schneider Electric is a connection cable designed for use with Twido discrete input to Telefast. It offers a cable length of 3m with AWG gauge AWG 28 and a cable cross section of 0.08 mm². This cable ensures a secure electrical connection with 1 connector HE10 20 pin on the sensor side and 1 connector HE10 20 pin on the Twido side.
For use with Twido discrete input to Telefast
Secure electrical connection with 1 connector
Related links
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDI16DK, TWDDDI32DK
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDI32DK, TWDDDI16DK
- Schneider Electric Telefast Series Connecting Cable for Use with TWDDDO32TK, TWDDDO16TK
- Schneider Electric Telefast Series Connecting Cable for Use with Siemens S7
- Schneider Electric Telefast Series Connecting Cable for Use with DMZ..DTK, DSY..T2K
- Schneider Electric Telefast Series Relay 130V ac Coil
- Schneider Electric Telefast Series Terminal Block for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Base for Use with ABR7S37
