Siemens TXS1 Series Adapter for Use with Tx-i/o Modules
- RS Stock No.:
- 287-8789
- Mfr. Part No.:
- TXS1.EF10 / BPZ:TXS1.EF10
- Brand:
- Siemens
Subtotal (1 unit)*
$308.92
(exc. GST)
$339.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.92 |
*price indicative
- RS Stock No.:
- 287-8789
- Mfr. Part No.:
- TXS1.EF10 / BPZ:TXS1.EF10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Bus Connection Module | |
| Series | TXS1 | |
| For Use With | Tx-i/o Modules | |
| IP Rating | IP20, IP30 | |
| Standards/Approvals | EN 60730-1, UL 916 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Bus Connection Module | ||
Series TXS1 | ||
For Use With Tx-i/o Modules | ||
IP Rating IP20, IP30 | ||
Standards/Approvals EN 60730-1, UL 916 | ||
Hazardous Area Certification No | ||
Supply Voltage 24V ac | ||
- COO (Country of Origin):
- CN
Siemens TXS1 Series Bus Connection Module, IP20, EN 60730-1 Standard - TXS1.EF10 / BPZ:TXS1.EF10
This bus connection module provides a dedicated Interface for Tx‑I/O modules within automated systems, enabling orderly communication and integration on control networks. It is intended as an accessory to expand connectivity options in electrical and mechanical installations where modular input/output distribution is required.
Features and Benefits:
• EN 60730-1 conformity ensures compatibility with control-device standards
• UL 916 approval for recognised safety classification
• IP20 and IP30 protection ratings for indoor installation environments
• Designed specifically for use with Tx‑I/O modules to simplify wiring
• Compact accessory form factor to facilitate panel-mounted arrangements
• UL 916 approval for recognised safety classification
• IP20 and IP30 protection ratings for indoor installation environments
• Designed specifically for use with Tx‑I/O modules to simplify wiring
• Compact accessory form factor to facilitate panel-mounted arrangements
Applications
• Suitable for expanding I/O connectivity in building automation systems
• Ideal for industrial control cabinets requiring modular bus links
• Used with Tx‑I/O modules in HVAC control installations
• Can be used for retrofit projects replacing damaged bus connectors
• Ideal for industrial control cabinets requiring modular bus links
• Used with Tx‑I/O modules in HVAC control installations
• Can be used for retrofit projects replacing damaged bus connectors
How does it integrate mechanically into existing racks?
It mounts directly alongside Tx‑I/O units, matching the connection footprint for straightforward insertion into modular assemblies without additional adaptors.
What environments is it intended to operate within?
It is designed for protected indoor locations where IP20 or IP30 enclosure conditions are acceptable, such as plant rooms and control panels.
Which approvals indicate its suitability for control applications?
It carries conformity to EN 60730-1 and a UL 916 listing, reflecting adherence to recognised control-device and safety classifications.
Can it serve as a replacement part for damaged connectors?
Yes, it functions as a compatible replacement accessory for Tx‑I/O connector interfaces within the same installation family.
- RS Stock No. 2878777
- Mfr. Part No. TXA1.K-48 / BPZ:TXA1.K-48
Each
$97.22
- RS Stock No. 2878880
- Mfr. Part No. TXA1.K-96 / S55661-J101
Each
$97.22
- RS Stock No. 2878778
- Mfr. Part No. TXA1.K-72 / BPZ:TXA1.K-72
Each
$97.22
- RS Stock No. 2878775
- Mfr. Part No. TXA1.K12 / BPZ:TXA1.K12
Each
$60.07
Related links
- Siemens TXS1 Series Power Supply for Use with Tx-i/o Modules and Field Devices
- Siemens TXA1 Series Adapter for Use with Tx-i/o Modules
- Siemens Expansion Module for use with Tx-i/o Modules
- Siemens TXA1 Series Labelling Sheet for Use with Tx-i/o Modules
- Siemens 3SK1 Safety I/O Modules
- Siemens SIMATIC Series Front Connector for Use with Digital I/O modules
- Siemens 6ES7922 Series Front Connector for Use with Digital I/O modules
- Siemens 6ES7921 Series Front Connector for Use with Digital I/O modules












