Siemens TXA1 Series Adapter for Use with Tx-i/o Modules

Subtotal (1 unit)*

$97.22

(exc. GST)

$106.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.22

*price indicative

RS Stock No.:
287-8778
Mfr. Part No.:
TXA1.K-72 / BPZ:TXA1.K-72
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Adapter

Accessory Type

Address Keys

Series

TXA1

For Use With

Tx-i/o Modules

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Siemens versatile address key that can be used for various applications. It is designed to provide easy identification and control in building automation and control systems. With its compact size and durable construction, this address key is suitable for both commercial and residential installations. It is compatible with the Design TRA V5 and Design PX V5 primary controllers, ensuring seamless integration and optimal performance.

Versatile address key for building automation and control systems

Compact size and durable construction

Compatible with Design TRA V5 and Design PX V5 primary controllers

Easy identification and control

Suitable for commercial and residential installations

  • RS Stock No. 2878777
  • Mfr. Part No. TXA1.K-48 / BPZ:TXA1.K-48
Each
$97.22
  • RS Stock No. 2878880
  • Mfr. Part No. TXA1.K-96 / S55661-J101
Each
$97.22
  • RS Stock No. 2878775
  • Mfr. Part No. TXA1.K12 / BPZ:TXA1.K12
Each
$60.07
  • RS Stock No. 2878776
  • Mfr. Part No. TXA1.K24 / BPZ:TXA1.K24
Each
$97.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy