Siemens TXS1 Series Power Supply for Use with Tx-i/o Modules and Field Devices
- RS Stock No.:
- 287-8788
- Mfr. Part No.:
- TXS1.12F10 / BPZ:TXS1.12F10
- Brand:
- Siemens
Subtotal (1 unit)*
$864.13
(exc. GST)
$950.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $864.13 |
*price indicative
- RS Stock No.:
- 287-8788
- Mfr. Part No.:
- TXS1.12F10 / BPZ:TXS1.12F10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Supply | |
| Series | TXS1 | |
| For Use With | Tx-i/o Modules and Field Devices | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Width | 96mm | |
| Length | 77.4mm | |
| Depth | 98mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Supply | ||
Series TXS1 | ||
For Use With Tx-i/o Modules and Field Devices | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Width 96mm | ||
Length 77.4mm | ||
Depth 98mm | ||
- COO (Country of Origin):
- CN
Siemens TXS1 Series Power Supply, 24V AC, 1.2A - TXS1.12F10
This power supply module is designed for use in the TX-I/O™ range, providing reliable power solutions for various applications. With a supply voltage of 24V AC and an output current of 1.2A, it efficiently supports TX-I/O modules and field devices. The compact format ensures easy installation on DIN rails, optimising space in control cabinets.
Features & Benefits
• Supports up to 4 modules working in parallel for expanded capability
• Generates DC 24V from an AC 24V input, ideal for diverse applications
• Plug-in screw terminals for straightforward connectivity
• Compact design facilitates installation in confined spaces
• Short-circuit proof with accessible fuse for easy maintenance
• Operating temperature up to +50°C caters to high temperature environments
Applications
• Ideal for automation systems requiring reliable power supply
• Used with TX-I/O modules for seamless integration in industrial settings
• Suitable for powering various field devices in control
• Enhances modular setups by providing versatile power solutions
• Compatible with bus connection modules for expanded functionality
How many power supply modules can be operated in parallel?
Up to four power supply modules can function together, with a maximum of two supported in each I/O bar for optimal performance and management.
What safety features are included to protect against faults?
The power supply includes short-circuit protection and a replaceable M 10A fuse, ensuring secure operation and hassle-free maintenance in case of overload conditions.
What type of electrical connection is used for field devices?
The device connects to field devices through plug-in screw terminals, facilitating easy and reliable wiring while ensuring compatibility across a range of applications.
- RS Stock No. 0195819
- Mfr. Part No. CPX-AP-A-S-2-M12-5P
Each
$518.68
- RS Stock No. 0195193
- Mfr. Part No. CPX-AP-A-S-1-PP-5P
Each
$324.19
- RS Stock No. 0194324
- Mfr. Part No. CPX-AP-A-S-1-M12-5P
Each
$324.19
- RS Stock No. 2827025
- Mfr. Part No. 178769 XN-322-18PD-M
Each
$155.64












