Siemens 6AG2136 Series Input Module
- RS Stock No.:
- 282-3470
- Mfr. Part No.:
- 6AG2136-6AB00-1CA1
- Brand:
- Siemens
Subtotal (1 unit)*
$5,146.11
(exc. GST)
$5,660.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,146.11 |
*price indicative
- RS Stock No.:
- 282-3470
- Mfr. Part No.:
- 6AG2136-6AB00-1CA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Input Module | |
| Product Type | Input Module | |
| Series | 6AG2136 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Input Module | ||
Product Type Input Module | ||
Series 6AG2136 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 10V | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP F-AI 4xU 0 to 10 V HF rail based on 6ES7136-6AB00-0CA1 is a fail-safe analog input module designed for the Siemens SIMATIC ET 200SP distributed I/O system.
Wide temperature range of -30°C to +60°C
Conformal coating
Related links
- Siemens SIMATIC ET Series Input/Output Module 24V
- Siemens N 264 Series Input Module
- Siemens N 263 Series Input Module
- Siemens 3RK3 Series Input Module 24V dc
- Siemens 3RK3 Series Input Module 24 V dc
- Siemens I/O Module 6AG2136 Digital 24V dc
- Siemens TXM1.16D Series Input Module for Use with PXC5.E24
- Siemens N 263 Series Input Module for Use with Knx Systems
