Siemens N 263 Series Input Module
- RS Stock No.:
- 287-8612
- Mfr. Part No.:
- N 263E11 / 5WG1263-1EB11
- Brand:
- Siemens
Subtotal (1 unit)*
$1,063.45
(exc. GST)
$1,169.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,063.45 |
*price indicative
- RS Stock No.:
- 287-8612
- Mfr. Part No.:
- N 263E11 / 5WG1263-1EB11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Input Module | |
| Accessory Type | Binary Input | |
| Series | N 263 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Input Module | ||
Accessory Type Binary Input | ||
Series N 263 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The Siemens binary input device from Siemens is a versatile product designed for monitoring voltages, recording circuit states, and counting voltage pulses. With features like switching statuses, scene control, and pulse counting, this device is essential for various automation applications.
Switching statuses and binary value transmission
1-button dimming, solar protection control, and group control
8-bit and 16-bit scene control
Pulse counting with or without threshold check
Integrated 230V power supply for electronic functionality
Red LED indicators for voltage presence
16 inputs for AC/DC voltage ranging from 12-230V or 12-115V
DIN rail mounted device in N-System dimensions
Related links
- Siemens N 263 Series Input Module for Use with Knx Systems
- Siemens N 264 Series Input Module
- Siemens N 262 Series Input Module for Use with Instabus Eib
- Siemens N 262 Series Input Module for Use with Knx Systems
- Siemens N 148 Series Interface Module
- Siemens N 513 Series Adapter for Use with Switching Actuator Main Module N 513 11, N 512 11 Or N 562 11
- Siemens 6AG2136 Series Input Module
- Siemens 3RK3 Series Input Module 24V dc
