Siemens TXA1 Series Adapter for Use with Tx-i/o Modules

Subtotal (1 unit)*

$97.22

(exc. GST)

$106.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.22

*price indicative

RS Stock No.:
287-8773
Mfr. Part No.:
TXA1.5K120 / BPZ:TXA1.5K120
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Adapter

Accessory Type

Address Keys

Series

TXA1

For Use With

Tx-i/o Modules

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Siemens module is a high-performance I/O module designed for various building automation and control systems. It provides reliable and efficient communication between different devices and offers seamless integration into your existing system. With its compact size and versatile functionality, this module is perfect for applications that require precise control and monitoring capabilities.

Supports 5, 10, 15 to 120 address keys

Easy installation and configuration

Wide range of digital and analog inputs and outputs

High-performance signal processing for accurate data transfer

Integrated LCD display and status LEDs for easy monitoring

Versatile applications in lighting control, temperature monitoring, and more

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy