Siemens UP 562 Series Adapter
- RS Stock No.:
- 287-8668
- Mfr. Part No.:
- UP 562S32 / 5WG1562-2SB32
- Brand:
- Siemens
Subtotal (1 unit)*
$414.26
(exc. GST)
$455.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $414.26 |
*price indicative
- RS Stock No.:
- 287-8668
- Mfr. Part No.:
- UP 562S32 / 5WG1562-2SB32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Switch Actuator | |
| Product Type | Adapter | |
| Series | UP 562 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Switch Actuator | ||
Product Type Adapter | ||
Series UP 562 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Siemens switching/solar protection actuator is a versatile device used in building automation for switching electrical loads and controlling blinds, shutters, and awnings. This actuator is designed for integration with KNX, offering flexible device control. It features two relay contacts for AC 230 V, capable of handling up to 16 A. The actuator also includes three binary inputs for potential-free contacts and offers a flexible installation concept with flush-mounting, additional mounting rail installation, or surface mounting. With an extensive range of functions, including logic operations, scene control, and solar protection automation, this actuator provides a flexible and powerful solution for building automation applications.
Switching actuator with two relay contacts for AC 230 V, ∑16 A
Flexible installation concept with flush-mounting installation
3 binary inputs for potential-free contacts
Integration with KNX for device control
Extensive logic functions for versatile applications
Direct control of solar protection actuator
Encrypted telegram transmission via KNX Data Secure
Flexible and powerful applications with binary inputs and switching outputs
Functions for configuration with ETS
Safe-state mode and master reset for easy maintenance
Related links
- Siemens UP 511 Series Adapter
- Siemens N 562 Series Adapter
- Siemens N 562 Series Adapter for Use with Gamma Instabus
- Siemens GAMMA instabus 170 mW Dimming Controller Switch Actuator, 230V ac
- Siemens UP 520 Series Adapter for Use with Instabus Eib
- Siemens UP 520 Series Adapter for Use with Delta Bus Wall Switches Or Other Application Units With Bti Interface
- Siemens UP 117 Series Adapter for Use with Delta Switches And Wall Box Mounted Control Devices With Bti Plug 24 V
- Siemens Electric Valve Actuator - Electromechanical 24V dc Supply Voltage
