Siemens N 530 Series Adapter
- RS Stock No.:
- 287-8655
- Mfr. Part No.:
- N 530D61 / 5WG1530-1DB61
- Brand:
- Siemens
Subtotal (1 unit)*
$1,024.69
(exc. GST)
$1,127.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,024.69 |
*price indicative
- RS Stock No.:
- 287-8655
- Mfr. Part No.:
- N 530D61 / 5WG1530-1DB61
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Switch Actuator | |
| Product Type | Adapter | |
| Series | N 530 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Switch Actuator | ||
Product Type Adapter | ||
Series N 530 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens switching actuator designed for controlling electrical consumers in various applications. With twelve potential-free outputs, this actuator offers the flexibility to switch twelve independent groups of electrical consumers. It is suitable for switching capacitive, inductive, and resistive loads, making it versatile for different types of installations. The actuator has maintenance-free terminals that can accommodate conductor cross-sections from 0.5 to 2.5 mm². It also features a switching status display for each output, allowing easy testing for correct installation. With its configurable functions using the engineering tool software, this switching actuator provides control, override, diagnostic, and load detection capabilities. The switching actuator is a reliable and efficient solution for efficient energy management and automation in buildings.
Designed for switching capacitive, inductive, and resistive loads
Maintenance-free terminals for easy connection and looping through conductors
Switching status display for each output for easy installation testing
Configurable control functions for various switching scenarios
Override functions for manual control in different situations
Diagnostic functions for monitoring switching cycles and operating hours
Load detection with load check threshold monitoring for optimized performance
Versatile application with twelve potential-free outputs
