Phoenix Contact PLCnext AXC F Series PLC CPU, 3-Input
- RS Stock No.:
- 205-5852
- Distrelec Article No.:
- 302-39-060
- Mfr. Part No.:
- 1069208
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$3,753.56
(exc. GST)
$4,128.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,753.56 |
*price indicative
- RS Stock No.:
- 205-5852
- Distrelec Article No.:
- 302-39-060
- Mfr. Part No.:
- 1069208
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC CPU | |
| Series | PLCnext AXC F | |
| Number of Inputs | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 126.93mm | |
| Standards/Approvals | IEC 60068-2-27, DIN EN 61131-2 | |
| Depth | 75mm | |
| Width | 100mm | |
| Communication Port Type | Profinet | |
| Program Capacity | 16MB | |
| Output Current | 504mA | |
| Programming Language Used | C++, C, JAVA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC CPU | ||
Series PLCnext AXC F | ||
Number of Inputs 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 126.93mm | ||
Standards/Approvals IEC 60068-2-27, DIN EN 61131-2 | ||
Depth 75mm | ||
Width 100mm | ||
Communication Port Type Profinet | ||
Program Capacity 16MB | ||
Output Current 504mA | ||
Programming Language Used C++, C, JAVA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact controllers of the PLCnext Control AXC F 3152 family for the Axioline I/O system are fast, robust, and easy to use. They were consistently designed for maximum performance, easy handling and use in harsh industrial environments.
PROFINET controller and PROFINET device
Connection to PROFICLOUD
Numerous protocols supported such as: http, https, FTP, SNTP, SNMP, SMTP, SQL, MySQL, DCP, etc.
Up to 63 AXIO I/O modules can be mounted side by side
3 independent Ethernet interfaces
Increased resistance to EMI
Extended temperature range of -25°C ... +60°C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLCnext AXC F Series PLC CPU, 2-Input
- Siemens SIMATIC module CPU CN 4100 Series PLC CPU, 3-Input
- Siemens SIMATIC S7-1500 Series PLC CPU Digital Input
- Phoenix Contact PLCnext Series PLC CPU Starter Kit 4-Input, Analogue Input
- Phoenix Contact AXC F XT ETH 1TX Series PLC I/O Module 1-Input
- Phoenix Contact AXC F 2152 Series Controller
- Phoenix Contact AXC 1050 Series PLC CPU, Digital Input
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU 32-Input, Analogue Input
