ABB IDFIX-PROG Series Memory for Use with Pluto Identifier
- RS Stock No.:
- 253-1446
- Mfr. Part No.:
- 2TLA020070R2600
- Brand:
- ABB
Subtotal (1 unit)*
$255.23
(exc. GST)
$280.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.23 |
*price indicative
- RS Stock No.:
- 253-1446
- Mfr. Part No.:
- 2TLA020070R2600
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Memory Module | |
| Product Type | Memory | |
| Series | IDFIX-PROG | |
| For Use With | Pluto Identifier | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Memory Module | ||
Product Type Memory | ||
Series IDFIX-PROG | ||
For Use With Pluto Identifier | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- EE
The ABB has IDFIX-PROG 10k pluto identifier for projects with only one pluto the memory can store the PLC program. It can also be used to give pluto AS-i a specific address.
Diagnostic coverage high
Product net weight 0.01 kg
Related links
- ABB IDFIX Series Terminating Resistor for Use with Pluto A20 v2 Pluto B20 v2 Pluto B42 AS-I,
- ABB IDFIX-DATA Series Connection Kit for Use with Pluto AS-i
- ABB IDFIX-R Series Safety Controller Key
- Phoenix Contact cULu UL EN 61000-6-2, EAC Standard
- RS PRO Cable Identifier
- Neutrik, XCR Coloured Identifier Collar for use with X Series XLR Cable Connector
- Fluke Networks MS2-IDK27 Remote Identifier Kit for MicroScanner Cable Verifier
- ABB Safety Controller Connector