Phoenix Contact IB IL 24 DI2-2MBD-PAC Series PLC I/O Module, Analogue
- RS Stock No.:
- 855-3350
- Mfr. Part No.:
- 2701215
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$916.65
(exc. GST)
$1,008.32
(inc. GST)
- RS Stock No.:
- 855-3350
- Mfr. Part No.:
- 2701215
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL 24 DI2-2MBD-PAC | |
| Input Type | Analogue | |
| Number of Inputs | 4 | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 136.8 x 48.8 x 71.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Series IB IL 24 DI2-2MBD-PAC | ||
Input Type Analogue | ||
Number of Inputs 4 | ||
Maximum Operating Temperature +55°C | ||
Dimensions 136.8 x 48.8 x 71.5 mm | ||
- COO (Country of Origin):
- DE
Inline XC, Analog input terminal, Analog inputs: 4, 0 V ... 5 V, -5 V ... 5 V, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, -20 mA ... 20 mA, connection method: 2-, 3-, 4-conductor, transmission speed in the local bus: 500 kbps, Extreme conditions version, degree of protection: IP20, including Inline connectors and marking fields
Coated PCBs
4 differential signal inputs
Can be used under extreme ambient conditions
Connection of sensors in 2-, 3-, and 4-conductor technology
Bus-synchronous provision of input values with very low jitter (< 10 μs)
Measured value acquisition with 16-bit resolution
Extended temperature range of -40 °C ... +70 °C (see Tested successfully: use under extreme ambient conditions in the data sheet)
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Phoenix Contact IB IL 24 DO2-2A-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 485/422-2MBD-PAC Series PLC I/O Module
- Phoenix Contact IB IL RS 232-2MBD-PAC Series PLC I/O Module, Motor
- Phoenix Contact IB IL INC-IN-2MBD-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL SSI-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL IMPULSE-IN-PAC Series PLC I/O Module, Analogue











