Phoenix Contact IB IL DO 1 AC-PAC Series PLC I/O Module, Analogue
- RS Stock No.:
- 855-3372
- Mfr. Part No.:
- 2701389
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$303.38
(exc. GST)
$333.72
(inc. GST)
- RS Stock No.:
- 855-3372
- Mfr. Part No.:
- 2701389
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL DO 1 AC-PAC | |
| Output Type | Analogue | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 119.8 x 12.2 x 71.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Series IB IL DO 1 AC-PAC | ||
Output Type Analogue | ||
Number of Outputs 2 | ||
Maximum Operating Temperature +55°C | ||
Dimensions 119.8 x 12.2 x 71.5 mm | ||
- COO (Country of Origin):
- DE
Inline XC, Analog output terminal, Analog outputs: 2, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, -20 mA ... 20 mA, connection method: 2-conductor, transmission speed in the local bus: 500 kbps, Extreme conditions version, degree of protection: IP20, including Inline connector and labeling field
2 analog output channels
Connection of actuators in 2-conductor technology
Current ranges: 0 mA ... 20 mA, 4 mA ... 20 mA, ±20 mA
Coated PCBs
Can be used under extreme ambient conditions
Extended temperature range of -40 °C ... +70 °C (see Tested successfully: use under extreme ambient conditions in the data sheet)
Voltage ranges: 0 V ... 10 V, ±10 V
Related links
- Phoenix Contact IB IL SSI-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DI2-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DO2-2A-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL IMPULSE-IN-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL RS 232-PRO-PAC Series PLC I/O Module
- Phoenix Contact IB IL RS 232-2MBD-PAC Series PLC I/O Module, Motor
- Phoenix Contact IB IL RS 485/422-2MBD-PAC Series PLC I/O Module
- Phoenix Contact IB IL 24 FLM MULTI-PAC Series PLC I/O Module, Digital

