Phoenix Contact IB IL Series Analogue Module
- RS Stock No.:
- 282-4680
- Mfr. Part No.:
- 2878036
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,105.08
(exc. GST)
$1,215.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,105.08 |
*price indicative
- RS Stock No.:
- 282-4680
- Mfr. Part No.:
- 2878036
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Analogue Module | |
| Product Type | Analogue Module | |
| Series | IB IL | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Recognised | |
| Supply Voltage | 7.5V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Analogue Module | ||
Product Type Analogue Module | ||
Series IB IL | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Recognised | ||
Supply Voltage 7.5V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact inline analog output terminal, analog module.
Short circuit proof current outputs
Bipolar outputs
- RS Stock No. 2861602
- Mfr. Part No. 2702373
Each
$1,865.54
- RS Stock No. 0130061
- Mfr. Part No. 2727501
1 Pack of 10
$204.14
- RS Stock No. 0130062
- Mfr. Part No. 2727515
1 Pack of 10
$288.18
Related links
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB IL SGI 2/P/EF-PAC Series Analogue Module
- Phoenix Contact IB IL Series Cable for Use with PSI-MOS Interface Module
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Temperature Module
- Phoenix Contact IB IL Series Terminal Block for Use with Analogue Actuators
- Phoenix Contact IB IL Series Digital I/O Module












