Siemens 6ES7590 Series Connector for Use with System and Load Power Supply Modules

Subtotal (1 pack of 10 units)*

$288.80

(exc. GST)

$317.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$28.88$288.80

*price indicative

RS Stock No.:
243-4043
Mfr. Part No.:
6ES7590-8AA00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connector

Accessory Type

Connector

Series

6ES7590

For Use With

System and Load Power Supply Modules

Hazardous Area Certification

No

Standards/Approvals

CE

COO (Country of Origin):
DE

Siemens 6ES7590 Series Connector, For system power supply modules (HP) and Load power supply modules (PM) - 6ES7590-8AA00-0AA0


This connector provides an interface for system and load power supply modules within industrial installations. Manufactured by Siemens, it functions as an accessory designed to integrate with power distribution components and control systems. The unit is intended for use in non-hazardous environments and meets CE conformity requirements for industrial applications.

Features and Benefits:


• Designed for use with power supply modules enhancing system connectivity
• Compatible with system and load modules supporting modular layouts
• CE conformity facilitating regulatory acceptance in installations
• Accessory form factor aiding straightforward integration

Applications


• Used with system power modules in control cabinets
• Suitable for interconnecting load supply assemblies
• Ideal for retrofit of existing Siemens power infrastructures
• Can be used for wiring tasks in factory automation panels
• Used with PLC peripheral power distribution arrangements

Is this connector suitable for use in explosive atmospheres?


It is intended for non-hazardous locations and is not certified for explosive atmospheres.

Which compliance mark indicates suitability for European markets?


The product carries CE approval indicating conformity with relevant EU requirements.

Can this accessory be used with third-party power modules?


It is specified for use with the designated system and load power supply modules and is optimised for those interfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy