Siemens SITRANS TH320 Temperature Transmitter PT100 Input 48V, 80 °C, -40 °C

Subtotal (1 unit)*

$613.40

(exc. GST)

$674.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$613.40

*price indicative

RS Stock No.:
664-375
Mfr. Part No.:
7NG0317-0CA00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Temperature Transmitter

Input Type

PT100

Output Type

Analogue

Diameter

44mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Series

SITRANS TH320

Maximum Supply Voltage

48V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

and CSA, FM, RoHS, KC, RCM, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DK
The Siemens SITRANS temperature transmitter for installation in connection head type B as per DIN 43729 features one configurable input and a galvanically isolated 2-wire 4 to 20 mA output. It supports RTD Pt100 input per IEC 60751 in 3-wire configuration without cold junction compensation or local operation. Supplied without enclosure for head or rail mounting.

Certified for general-purpose use with CE, RCM, FM, KC, EAC, and CSA approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy