Siemens 6AG1513 Series PLC CPU, 20-Input, 20 Outputs
- RS Stock No.:
- 149-091
- Mfr. Part No.:
- 6AG1513-1AM03-7AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$11,177.97
(exc. GST)
$12,295.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $11,177.97 |
*price indicative
- RS Stock No.:
- 149-091
- Mfr. Part No.:
- 6AG1513-1AM03-7AB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6AG1513 | |
| Product Type | PLC CPU | |
| Number of Inputs | 20 | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 129mm | |
| Length | 129mm | |
| Width | 35mm | |
| Standards/Approvals | RCM, 2-38, WEEE, UL, UKCA, TUV, RoHS, EN 60721, IEC 60068, IPCCC-830A, MIL-I-46058C, REACH Information, 60721-3-3, 60721-3-6, 61086, ANSI/ISA-71.04, CE, EN, EN 60654-4 and, EN 60664-3 | |
| Communication Port Type | PROFINET IRT | |
| Programming Language Used | CFC, FBD, Graph, LAD, SCL, STL | |
| Supply Voltage | 24V dc | |
| Program Capacity | 600kB | |
| Number of Communication Ports | 2 | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6AG1513 | ||
Product Type PLC CPU | ||
Number of Inputs 20 | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 129mm | ||
Length 129mm | ||
Width 35mm | ||
Standards/Approvals RCM, 2-38, WEEE, UL, UKCA, TUV, RoHS, EN 60721, IEC 60068, IPCCC-830A, MIL-I-46058C, REACH Information, 60721-3-3, 60721-3-6, 61086, ANSI/ISA-71.04, CE, EN, EN 60654-4 and, EN 60664-3 | ||
Communication Port Type PROFINET IRT | ||
Programming Language Used CFC, FBD, Graph, LAD, SCL, STL | ||
Supply Voltage 24V dc | ||
Program Capacity 600kB | ||
Number of Communication Ports 2 | ||
Display Included Yes | ||
- COO (Country of Origin):
- DE
Siemens 6AG1513 Series PLC CPU, 600kB Program Capacity, PROFINET IRT Communication Port Type - 6AG1513-1AM03-7AB0
Features and Benefits:
• 600kB programme capacity supports mid‑scale control programmes
• 20 inputs and 20 outputs enable balanced I/O handling
• CFC FBD LAD SCL STL programming supports multiple languages
• Operational range from -40 to 70°C allows harsh‑environment use
• Two communication ports facilitate redundant or segmented networks
Applications
• Ideal for process automation in temperature‑variable plants
• Used with distributed I/O racks in manufacturing cells
• Can be used for machine control requiring mixed I/O counts
• Used for retrofit of legacy systems needing deterministic Ethernet
How is local interaction achieved when commissioning on site?
What programming options are available for implementing control logic?
How does the unit handle connectivity in segmented networks?
What environmental standards influence ruggedness and compatibility?
Related links
- Siemens 6AG1513 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG1512 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG1510 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG1511 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG1513 Series PLC CPU for Use with SIPLUS S71500 20-Input
- Siemens SIMATIC S7-1500 Series PLC CPU 20-Input20 Outputs
- Siemens 6AG2516 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG2512 Series PLC CPU, 20-Input20 Outputs
