Siemens 6AG1134 Series Controller
- RS Stock No.:
- 282-3449
- Mfr. Part No.:
- 6AG1134-6TD00-2CA1
- Brand:
- Siemens
Subtotal (1 unit)*
$3,799.16
(exc. GST)
$4,179.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,799.16 |
*price indicative
- RS Stock No.:
- 282-3449
- Mfr. Part No.:
- 6AG1134-6TD00-2CA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Controller | |
| Product Type | Controller | |
| Series | 6AG1134 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Controller | ||
Product Type Controller | ||
Series 6AG1134 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP AI 4xI 2-wire 4-20mA HART module is an analog input module designed for the Siemens SIMATIC ET 200SP distributed I/O system. It is an enhanced version with specific features for demanding environments.
Current consumption: max. 25 mA
Related links
- Siemens 6AG1134 Series Analogue Input Module for Use with A1, BU Type A0
- Siemens 6AG1136 Series Analogue Input Module
- Siemens SIMATIC Industrial Computer Intel Atom 1.83 GHz 8GB 4 Windows 10
- Siemens RLU Series Controller
- Siemens N 152 Series Controller
- Siemens RMU Series Controller
- Siemens 6AG1410 Series Controller
- Siemens RVP211 Series Controller
