Siemens N 152 Series Controller
- RS Stock No.:
- 287-8583
- Mfr. Part No.:
- N 152/01 / 5WG1152-1AB01
- Brand:
- Siemens
Subtotal (1 unit)*
$5,126.58
(exc. GST)
$5,639.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,126.58 |
*price indicative
- RS Stock No.:
- 287-8583
- Mfr. Part No.:
- N 152/01 / 5WG1152-1AB01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Controller | |
| Accessory Type | IP Control Centre | |
| Series | N 152 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Controller | ||
Accessory Type IP Control Centre | ||
Series N 152 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V ac | ||
- COO (Country of Origin):
- DE
The Siemens IP control center a smart and intuitive device that allows for the easy preparation of simple visualisations for smartphones and room control units. It provides seamless interface with KNX installations via data networks, using the internet protocol. The device is configured using ETS, defining the data types for 250 available KNX communication objects. With its DIN-rail mounting, the IP Control Center N 152 offers a range of functions, including a web server for operating and observing KNX systems, a graphics web editor for fully graphic views with control elements, and modules for time switch schedules, scenes, logic functions, and alarm and email functions. It also supports the control of up to 20 IP devices, such as beamers and heating systems.
Intuitive and quick preparation of simple visualisations for smartphones and room control units
Communication from KNX devices with PCs or other data processing equipment using KNXnet/IP tunnelling
Configuration with ETS and definition of data types for 250 KNX communication objects
DIN-rail mounting for easy installation
Web server for operating and observing KNX systems
Graphics web editor for fully graphic views with control elements
Modules for time switch schedules, scenes, logic functions, and alarm and email functions
Supports control of up to 20 IP devices, such as beamers and heating systems
Related links
- Siemens N 305 Series Controller
- Siemens N 501 Series Adapter
- Siemens IP Gateway for use with Cable Assembly
- Siemens N 545D31 / 5WG1545-1DB31 Building Automation Controller N 545D31, DIN Rail
- Siemens Industrial Interface Converter Lighting Controller
- Siemens 3RQ4 Series 24V ac/dc Relay 6A
- Siemens 3RQ4 Series Relay
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V ac 400V ac
