Siemens 6AG1134 Series Analogue Input Module for Use with A1, BU Type A0
- RS Stock No.:
- 282-3448
- Mfr. Part No.:
- 6AG1134-6JD00-2DA1
- Brand:
- Siemens
Subtotal (1 unit)*
$2,029.77
(exc. GST)
$2,232.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,029.77 |
*price indicative
- RS Stock No.:
- 282-3448
- Mfr. Part No.:
- 6AG1134-6JD00-2DA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Input Module | |
| Product Type | Analogue Input Module | |
| Series | 6AG1134 | |
| For Use With | A1, BU Type A0 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Input Module | ||
Product Type Analogue Input Module | ||
Series 6AG1134 | ||
For Use With A1, BU Type A0 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP AI 4xTC HS based on 6ES7134-6JD00-0DA1 is an analog input module designed for the Siemens SIMATIC ET 200SP distributed I/O system.
16-bit resolution ensures accurate and high-quality analog signal conversion
Related links
- Siemens SIMATIC ET 200SP Series Analogue Input Module for Use with BU Type A0
- Siemens 6ES7193 Series Base Unit for Use with BU Type A0
- Siemens 6AG2132 Series Digital Output Module for Use with BU Type A0
- Siemens ET 200SP Series Digital Output Module for Use with BU Type A0
- Siemens 6ES7132 Series Digital Output Module for Use with BU Type A0, 24 V dc
- Siemens 6AG1134 Series Controller
- Siemens SCALANCE MUM853-1 4 Port Wireless Access Point, 10/100/1000Mbit/s
- Siemens Monitoring Relay Flush 240V ac, 48 V ac
