Siemens 6AG2132 Series Digital Output Module for Use with BU Type A0
- RS Stock No.:
- 282-3469
- Mfr. Part No.:
- 6AG2132-6BF00-4CA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-3469
- Mfr. Part No.:
- 6AG2132-6BF00-4CA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Output Module | |
| Series | 6AG2132 | |
| For Use With | BU Type A0 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Output Module | ||
Accessory Type Digital Output Module | ||
Series 6AG2132 | ||
For Use With BU Type A0 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP DQ 8x24VDC/0.5A TX rail based on 6ES7132-6BF00-0CA0 is a digital output module designed for the Siemens SIMATIC ET 200SP distributed I/O system.
Color code CC02 is used for easy identification and installation
Related links
- Siemens 6ES7132 Series Digital Output Module for Use with BU Type A0, 24 V dc
- Siemens ET 200SP Series Digital Output Module for Use with BU Type A0
- Siemens 6AG1134 Series Analogue Input Module for Use with A1, BU Type A0
- Siemens 6ES7193 Series Base Unit for Use with BU Type A0
- Siemens SIMATIC ET 200SP Series Analogue Input Module for Use with BU Type A0
- Siemens Digital I/O Module SIMATIC Digital 24V dc
- Siemens Digital I/O Module I/O SYSTEM 750 Digital 28.8V
- Siemens Digital I/O Module MicroLogix 1500 Digital 28.8V
