WAGO 750 Series Controller, 24 V Supply, 1-Input

Subtotal (1 unit)*

$2,275.38

(exc. GST)

$2,502.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,275.38

*price indicative

RS Stock No.:
279-3081
Mfr. Part No.:
750-889
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Manufacturer Series

750

Number of Inputs

1

Supply Voltage

24 V

COO (Country of Origin):
DE
This WAGO controller can accommodate up to two KNX logic devices at the same time. It has an internal server is available for Web-based applications.

Mounting type DIN-35 rail
Protection type IP20
RoHS compliance
REACh compliance

Related links