Schneider Electric Lexium Series Connector
- RS Stock No.:
- 276-9212
- Mfr. Part No.:
- ILM62CMD20A000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,261.78
(exc. GST)
$2,487.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,261.78 |
*price indicative
- RS Stock No.:
- 276-9212
- Mfr. Part No.:
- ILM62CMD20A000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connector Module | |
| Product Type | Connector | |
| Series | Lexium | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS-Richtlinie für China, REACH-Verordnung, IEC 61800-5-1, Green Premium Produkt, EU-RoHS-Richtlinie | |
| Hazardous Area Certification | No | |
| Communication Protocol | Sercos III | |
| Supply Voltage | 250V, 700V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connector Module | ||
Product Type Connector | ||
Series Lexium | ||
IP Rating IP20 | ||
Standards/Approvals RoHS-Richtlinie für China, REACH-Verordnung, IEC 61800-5-1, Green Premium Produkt, EU-RoHS-Richtlinie | ||
Hazardous Area Certification No | ||
Communication Protocol Sercos III | ||
Supply Voltage 250V, 700V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric connection module features SERCOS III interface. It is an integrated servo motor with a supply voltage. It is suitable for use in general machine control, packaging machine automation, material handling applications. It supports natural convection cooling system.
Sustainable
Mercury free
Related links
- Schneider Electric Daisy Chain DC Bus Cord Set Lexium Series Connector for Use with Lexium 52 Lexium 28,
- Schneider Electric Circular Connector M8 Connector Lexium Series
- Schneider Electric Lexium Series Power Supply Connector Set
- Schneider Electric Lexium Series Cable for Use with D-Sub Connector, RJ45 Connector
- Schneider Electric Lexium Series Geradverzahnung Stepper Motor 14 mm Shaft
- Schneider Electric Lexium Series Controller for Use with LMC212
- Schneider Electric Lexium Series Stepper Motor 200V, 240 V
- Schneider Electric Lexium Series Steppers Drive and Motor Stepper Motor 240V
