Siemens CI Series Ethernet Module for Use with A8000 CP-8050
- RS Stock No.:
- 275-1785
- Mfr. Part No.:
- 6MF2853-0AA00
- Brand:
- Siemens
Subtotal (1 unit)*
$2,780.20
(exc. GST)
$3,058.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,780.20 |
*price indicative
- RS Stock No.:
- 275-1785
- Mfr. Part No.:
- 6MF2853-0AA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Module | |
| Accessory Type | Ethernet Module | |
| Series | CI | |
| For Use With | A8000 CP-8050 | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL | |
| Supply Voltage | 24V dc, 60V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Module | ||
Accessory Type Ethernet Module | ||
Series CI | ||
For Use With A8000 CP-8050 | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL | ||
Supply Voltage 24V dc, 60V dc | ||
- COO (Country of Origin):
- IN
The Siemens CI-8530 Ethernet communication interface module is a module for remote I/Os of the SICAM A8000 CP-8050. It is used for coupling remote I/O rows. The configurations Ring, star and daisy chain are supported.
Standard rail mounting
Plastic enclosure
IP40 protection class
Related links
- Siemens CI Series Ethernet Module for Use with A8000 CP-8050
- Siemens SICAM Series Ethernet Module for Use with SICAM A8000 CP-8050
- Siemens CI-8520 ETHERNET INTERFACE 5 Port Network Switch
- Siemens CP Series PLC CPU
- Siemens 6MF2253 Series Front Door for Use with CI-2530
- Siemens 6AG1277 Series Ethernet Module
- Siemens IE FC Series Ethernet Module for Use with 2 x 100 Mbit/s Interface
- Siemens 3RX9015 Series PLC Accessory
