Siemens 3RX9015 Series PLC Cable

Subtotal (1 unit)*

$1,864.67

(exc. GST)

$2,051.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,864.67

*price indicative

RS Stock No.:
211-9051
Mfr. Part No.:
3RX9015-0AA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Cable

Accessory Type

Cable

Series

3RX9015

Standards/Approvals

CE, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens 3RX9015-0AA00 is a AS-i cable, shaped yellow, pure, oil-resistant 2x 1.5 mm2, 100 m consists of 100 m cable Shipbuilding approval

Ozone and weather resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy