Siemens 6MF2253 Series Front Door for Use with CI-2530

Subtotal (1 unit)*

$81.84

(exc. GST)

$90.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.84

*price indicative

RS Stock No.:
275-1767
Mfr. Part No.:
6MF2253-0FA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Front Door

Series

6MF2253

For Use With

CI-2530

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens front panel is for CI-2530 which is for SICAM A8000 I/O Racks. It is usable with CM2844/46.

RoHS compliant

0.0314 Kg net weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy