Omron Digital I/O Module GT1 26.4V dc
- RS Stock No.:
- 734-601
- Mfr. Part No.:
- GT1-OD16-1
- Brand:
- Omron
Subtotal (1 unit)*
$415.24
(exc. GST)
$456.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.24 |
*price indicative
- RS Stock No.:
- 734-601
- Mfr. Part No.:
- GT1-OD16-1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Digital I/O Module | |
| Module Type | Digital Output | |
| Mount Type | DIN | |
| Maximum Supply Voltage | 26.4V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 55°C | |
| Length | 140mm | |
| Width | 80mm | |
| Depth | 65mm | |
| Standards/Approvals | U | |
| Series | GT1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Digital I/O Module | ||
Module Type Digital Output | ||
Mount Type DIN | ||
Maximum Supply Voltage 26.4V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 55°C | ||
Length 140mm | ||
Width 80mm | ||
Depth 65mm | ||
Standards/Approvals U | ||
Series GT1 | ||
- COO (Country of Origin):
- JP
