Wachendorff HD67xxx Series Repeater for Use with CAN 2.0A & 2.0B
- RS Stock No.:
- 267-5590
- Mfr. Part No.:
- HD67181
- Brand:
- Wachendorff
Subtotal (1 unit)*
$519.05
(exc. GST)
$570.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $519.05 |
*price indicative
- RS Stock No.:
- 267-5590
- Mfr. Part No.:
- HD67181
- Brand:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | Repeater | |
| Accessory Type | Repeater Unit | |
| Series | HD67xxx | |
| For Use With | CAN 2.0A & 2.0B | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Repeater | ||
Accessory Type Repeater Unit | ||
Series HD67xxx | ||
For Use With CAN 2.0A & 2.0B | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- IT
The Wachendorff repeater is ideal for galvanic isolation. It is suitable for use in motors and devices with electromagnetic interference. Suitable as a repeater in the following bus protocols CAN 2.0A and 2.0B and corresponds to the generic standard ISO 11898. Internal data processing is carried out using a 16-bit microprocessor. Programming the transmission rate on two sides is basically possible, with the maximum transmission rate being 1 Mbps at 25 meters. Several devices can be inserted in the same network. The top-hat rail mounting and the plug-in screw terminals ensure quick and safe installation and trouble-free wiring of the device.
For professional use
Enables expansion of a line segment
Galvanic isolation of the CAN branches
Extension of the number of nodes
Protocol independent
Related links
- Wachendorff HD67xxx Series Repeater for Use with CAN Open
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO Link and CAN
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with Profibus DP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with EtherCAT and PROFINET
