Omron CRT1 Series I/O Unit for Use with CompoNet
- RS Stock No.:
- 265-9988
- Mfr. Part No.:
- CRT1-OD08-1
- Brand:
- Omron
Subtotal (1 unit)*
$1,035.81
(exc. GST)
$1,139.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,035.81 |
*price indicative
- RS Stock No.:
- 265-9988
- Mfr. Part No.:
- CRT1-OD08-1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Transistor Output Units | |
| Product Type | I/O Unit | |
| Series | CRT1 | |
| For Use With | CompoNet | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Transistor Output Units | ||
Product Type I/O Unit | ||
Series CRT1 | ||
For Use With CompoNet | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Omron CompoNet output unit has 8 transistor outputs and 0.5 A output current, 24 VDC supply voltage.
PNP output type
Screw terminal
Related links
- Omron CRT1 Series I/O Unit for Use with CompoNet
- Omron CRT1 Series Input Unit for Use with CompoNet
- Omron CRT1B Series I/O Unit for Use with CompoNet
- Omron I/O Unit for Use with CJ-series CompoNet Master Units
- Omron CRT1 Series PLC Expansion Module for Use with CRT1 Series
- Omron NX Series I/O Unit for Use with NX
- Omron I/O Unit for Use with CJ1, CS1
- Omron XW2R Series Terminal Block for Use with CS Series I/O Unit
