Omron XW2Z Series Connecting Cable for Use with Pulse I/O Modules
- RS Stock No.:
- 215-8378
- Mfr. Part No.:
- XW2Z-200S-V
- Brand:
- Omron
Subtotal (1 unit)*
$334.73
(exc. GST)
$368.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $334.73 |
*price indicative
- RS Stock No.:
- 215-8378
- Mfr. Part No.:
- XW2Z-200S-V
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | RS232 Cable | |
| Product Type | Connecting Cable | |
| Series | XW2Z | |
| For Use With | Pulse I/O Modules | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type RS232 Cable | ||
Product Type Connecting Cable | ||
Series XW2Z | ||
For Use With Pulse I/O Modules | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Omron XW2Z I/O connection cable is used to connect I/O relay terminals to I/O units for programmable controllers with one touch.
Cables with Connectors for G70V and G7TC I/O Relay Terminals, G70D and G70R Relay Terminals, and G70A and P7TF-IS/OS I/O Terminal Sockets.
Cables with loose wires available with or without crimp terminals.
Cables available for programmable controllers from Mitsubishi Electric.
Related links
- Omron XW2Z Series Connecting Cable for Use with Pulse I/O Module
- Omron XW2Z Series Connecting Cable for Use with CS Series I/O Unit
- Omron XW2Z-R Series Connecting Cable for Use with Pulse I/O Module
- Omron XW2Z-R Series Connecting Cable for Use with MIL 20 Connector-type I/O Units for Programmable Controllers
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Hammers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
