Omron CK3W Series Input Unit for Use with CK3M
- RS Stock No.:
- 265-9980
- Mfr. Part No.:
- CK3W-AD2100
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 265-9980
- Mfr. Part No.:
- CK3W-AD2100
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Input Unit | |
| Accessory Type | AC Input Unit | |
| Series | CK3W | |
| For Use With | CK3M | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Communication Protocol | EtherCAT | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Input Unit | ||
Accessory Type AC Input Unit | ||
Series CK3W | ||
For Use With CK3M | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Communication Protocol EtherCAT | ||
- COO (Country of Origin):
- CN
The Omron analogue input unit has 4 inputs with -10 to 10 V linear analogue input type and 16 bit resolution of the analogue inputs.
Height - 90 mm
Width - 31.6 mm
Depth - 80 mm
Related links
- Omron CK3W Series Input Unit for Use with CK3M
- Omron CK3W Series I/O Unit for Use with CK3M
- Omron NX Series Input Unit for Use with NX
- Omron CRT1 Series Input Unit for Use with CompoNet
- Omron NX Series Input Unit for Use with NX-TB
- Omron Componet Series Input Unit for Use with CRT1B
- Omron CJ Series Input Unit for Use with CJ1 Series
- Omron CJ1W Series Input Unit for Use with CJ1W
