Omron CK3W Series I/O Unit for Use with CK3M

Subtotal (1 unit)*

$1,664.41

(exc. GST)

$1,830.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,664.41

*price indicative

RS Stock No.:
265-9982
Mfr. Part No.:
CK3W-MD7120
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

I/O Unit

Product Type

I/O Unit

Series

CK3W

For Use With

CK3M

Hazardous Area Certification

No

Standards/Approvals

cULus, RCM, KC, EU:EN 61326, EAC

Communication Protocol

EtherCAT

COO (Country of Origin):
CN
The Omron digital I/O has 16 digital inputs and outputs and PNP digital output type.

Height - 90 mm

Width - 31.6 mm

Depth - 80 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy