Omron NX Series Input Unit for Use with NX-TB
- RS Stock No.:
- 215-7421
- Mfr. Part No.:
- NX-TBC082
- Brand:
- Omron
Subtotal (1 unit)*
$55.47
(exc. GST)
$61.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.47 |
*price indicative
- RS Stock No.:
- 215-7421
- Mfr. Part No.:
- NX-TBC082
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Input Unit | |
| Accessory Type | Push-in Connector | |
| Series | NX | |
| For Use With | NX-TB | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Input Unit | ||
Accessory Type Push-in Connector | ||
Series NX | ||
For Use With NX-TB | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Omron NX-TBC082 is a Replacement screwless push-in connector with 8 wiring terminals.
Units to feed in additional Unit power and I/O power to an NX-series remote I/O terminal
Screwless clamp terminal block significantly reduces wiring work
Space-saving 12 mm wide units
Related links
- Omron NX Series Input Unit for Use with NX
- Omron NX Series Input Unit for Use with NX-RS
- Omron NX Series Input/Output Module 24V dc
- Omron NX Series Input Module 2 Outputs 4 PNP
- Omron NX-RS Series Input Unit for Use with NX-RS
- Omron NX Series Analogue Input Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series I/O Unit for Use with NX-TC
- Omron NX Series I/O Unit for Use with NX
