Omron CRT1 Series Input Unit for Use with CompoNet
- RS Stock No.:
- 265-9987
- Mfr. Part No.:
- CRT1-ID16SL-1
- Brand:
- Omron
Subtotal (1 unit)*
$2,311.36
(exc. GST)
$2,542.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,311.36 |
*price indicative
- RS Stock No.:
- 265-9987
- Mfr. Part No.:
- CRT1-ID16SL-1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Input Unit | |
| Accessory Type | Input Unit | |
| Series | CRT1 | |
| For Use With | CompoNet | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Input Unit | ||
Accessory Type Input Unit | ||
Series CRT1 | ||
For Use With CompoNet | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The Omron CompoNet input unit has 16 digital inputs and 24 VDC voltage with PNP digital input type.
Screw less terminal
IP20 degree of protection
3-wire connection
Related links
- Omron CRT1 Series Input Unit for Use with CompoNet
- Omron CRT1 Series I/O Unit for Use with CompoNet
- Omron CRT1 Series PLC Expansion Module for Use with CRT1 Series
- Omron Componet Series Input Unit for Use with CRT1B
- Omron CRT1B Series I/O Unit for Use with CompoNet
- Omron I/O Unit for Use with CJ-series CompoNet Master Units
- Omron NX Series Input Unit for Use with NX
- Omron NX Series Input Unit for Use with NX-TB
