Siemens PLC Expansion Module Analogue Analogue for use with ET 200 pro
- RS Stock No.:
- 203-4042
- Mfr. Part No.:
- 6ES7145-4FF00-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$990.70
(exc. GST)
$1,089.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $990.70 |
*price indicative
- RS Stock No.:
- 203-4042
- Mfr. Part No.:
- 6ES7145-4FF00-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Expansion Module | |
| Input Type | Analogue | |
| Output Type | Analogue | |
| Number of Outputs | 4 | |
| For Use With | ET 200 pro | |
| Standards/Approvals | No | |
| Depth | 35mm | |
| Series | SIMATIC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Expansion Module | ||
Input Type Analogue | ||
Output Type Analogue | ||
Number of Outputs 4 | ||
For Use With ET 200 pro | ||
Standards/Approvals No | ||
Depth 35mm | ||
Series SIMATIC | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC DP electronic module with voltage rating of 24V. The module is used for diagnostics and short circuit protection.
Power loss 1.7W
Reverse polarity protection
