Siemens PLC Cable for Use with IMATIC ET200, SCALANCE XP-200
- RS Stock No.:
- 265-8929
- Mfr. Part No.:
- 6XV18708AN15
- Brand:
- Siemens
Subtotal (1 unit)*
$253.96
(exc. GST)
$279.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.96 |
*price indicative
- RS Stock No.:
- 265-8929
- Mfr. Part No.:
- 6XV18708AN15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Cable | |
| Accessory Type | Connecting Cable | |
| For Use With | IMATIC ET200, SCALANCE XP-200 | |
| IP Rating | IP65, IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Cable | ||
Accessory Type Connecting Cable | ||
For Use With IMATIC ET200, SCALANCE XP-200 | ||
IP Rating IP65, IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Siemens Industrial Ethernet connecting cable M12-180/M12-180 is flexible plug-in cable with 4-wire. It is pre-assembled IE FC trailing cable GP with two 4-pole M12 connectors.
Impedance at 1 MHz to 100 MHz is 100 Ω
Operating voltage: 80 V
4 cores
Related links
- Siemens PLC Cable for Use with IMATIC ET200 and SCALANCE XP-200
- Siemens PLC Cable for Use with SIMATIC ET200 and SCALANCE XP-200
- Siemens PLC Cable for Use with SIMATIC ET 200
- Siemens PLC Cable for Use with ET 200
- Siemens PLC Cable for Use with MV500
- Siemens SIMATIC S7-200 Series PLC Cable for Use with 6ES Series
- Siemens PLC Cable for Use with OLM and OBT
- Siemens PLC Cable for Use with HMI
