Siemens SIPLUS Series Controller for Use with SIPLUS
- RS Stock No.:
- 264-1128
- Mfr. Part No.:
- 6AG10401LA012AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,575.74
(exc. GST)
$5,033.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,575.74 |
*price indicative
- RS Stock No.:
- 264-1128
- Mfr. Part No.:
- 6AG10401LA012AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Controller | |
| Accessory Type | Auxiliary Switch | |
| Series | SIPLUS | |
| For Use With | SIPLUS | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, TUV, RoHS | |
| Communication Protocol | PROFINET | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Controller | ||
Accessory Type Auxiliary Switch | ||
Series SIPLUS | ||
For Use With SIPLUS | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, TUV, RoHS | ||
Communication Protocol PROFINET | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S120 control unit CU310-2 PN has conformal coating. It has PROFINET interface without CompactFlash card.
PROFINET interface
IP20 degree of protection
- RS Stock No. 2641127
- Mfr. Part No. 6AG10401LA002AA0
Each
$4,575.74
- RS Stock No. 2641150
- Mfr. Part No. 6AG12440BB122BA1
Each
$1,927.38
- RS Stock No. 2641151
- Mfr. Part No. 6AG12440BB122FA0
Each
$2,412.85
- RS Stock No. 2641153
- Mfr. Part No. 6AG12460BA222FA0
Each
$3,415.48
Related links
- Siemens SIPLUS Series Controller for Use with SIPLUS
- Siemens SIPLUS Series Bus Connector for Use with SIPLUS
- Siemens SIPLUS Series Coupler for Use with SIPLUS
- Siemens SIPLUS Series Power Supply for Use with SIPLUS
- Siemens SIPLUS Series Logic Module for Use with SIPLUS
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS
- Siemens SIPLUS Series Terminating Resistor for Use with SIPLUS
- Siemens SIPLUS Series Display Module for Use with SIPLUS











