Siemens SIPLUS Series Power Supply for Use with SIPLUS
- RS Stock No.:
- 253-7353
- Mfr. Part No.:
- 6AG14332BA207AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,372.67
(exc. GST)
$1,509.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,372.67 |
*price indicative
- RS Stock No.:
- 253-7353
- Mfr. Part No.:
- 6AG14332BA207AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Supply | |
| Series | SIPLUS | |
| For Use With | SIPLUS | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Supply | ||
Series SIPLUS | ||
For Use With SIPLUS | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS PS PSU300S 5A based on 6EP1433-2BA20 with conformal coating. Stabilized power supply input: 400-500 V 3 AC and output: 24 V DC/5 A.
Stabilized power supply input: 400-500 V 3 AC and output: 24 V DC/5 A
Type of the power supply network 3-phase AC
