Siemens SIPLUS Series Display Module for Use with SIPLUS
- RS Stock No.:
- 264-1129
- Mfr. Part No.:
- 6AG10550AA002BA0
- Brand:
- Siemens
Subtotal (1 unit)*
$545.76
(exc. GST)
$600.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.76 |
*price indicative
- RS Stock No.:
- 264-1129
- Mfr. Part No.:
- 6AG10550AA002BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Operator Panel | |
| Product Type | Display Module | |
| Series | SIPLUS | |
| For Use With | SIPLUS | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Operator Panel | ||
Product Type Display Module | ||
Series SIPLUS | ||
For Use With SIPLUS | ||
IP Rating IP20 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S120 BOP20 basic operator panel has conformal coating. It has actuator with miniature display 2-line with 6 keys for parameter assignment and diagnostics. It is suitable for control units CU305, CU310, CU320.
IP20 degree of protection
-20 to +50° ambient temperature range during operation
- RS Stock No. 2641154
- Mfr. Part No. 6AG12550AA002JA2
Each
$1,404.56
- RS Stock No. 2641174
- Mfr. Part No. 6AG26478BE721HA1
Each
$14,819.99
- RS Stock No. 2641153
- Mfr. Part No. 6AG12460BA222FA0
Each
$3,415.48
- RS Stock No. 2641172
- Mfr. Part No. 6AG21583AD104XA0
Each
$3,877.72
Related links
- Siemens SIPLUS Series Display Module for Use with SIPLUS
- Siemens SIPLUS LOGO Series Display Module for Use with LOGO 8 and Higher
- Siemens SIPLUS Series Logic Module for Use with SIPLUS
- Siemens SIMATIC S7-1500 ET 200 Series Display Module for Use with SIPLUS CPU 1511
- Siemens SIPLUS Series Terminating Resistor for Use with SIPLUS
- Siemens SIPLUS Series Power Supply for Use with SIPLUS
- Siemens SIPLUS Series Coupler for Use with SIPLUS
- Siemens SIPLUS Series Bus Connector for Use with SIPLUS












