Siemens 6ES Series Memory Card for Use with SIMATIC HMI Devices and IPCs
- RS Stock No.:
- 255-3682
- Mfr. Part No.:
- 6ES76482BF100XF0
- Brand:
- Siemens
Subtotal (1 unit)*
$468.66
(exc. GST)
$515.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.66 |
*price indicative
- RS Stock No.:
- 255-3682
- Mfr. Part No.:
- 6ES76482BF100XF0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Memory Card | |
| Product Type | Memory Card | |
| Series | 6ES | |
| For Use With | SIMATIC HMI Devices and IPCs | |
| Standards/Approvals | CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Communication Protocol | PROFINET | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Memory Card | ||
Product Type Memory Card | ||
Series 6ES | ||
For Use With SIMATIC HMI Devices and IPCs | ||
Standards/Approvals CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
Communication Protocol PROFINET | ||
- COO (Country of Origin):
- DE
Siemens 6ES Series Memory Card, PROFINET Communication Protocol, For Use With SIMATIC HMI Devices and IPCs - 6ES76482BF100XF0
This memory card provides storage and data handling for human-machine interfaces and industrial PCs within automated networks. It is designed to function as an accessory for operator panels and IPCs communicating over PROFINET, and to integrate into control environments where standard approvals are required.
Features and Benefits:
• PROFINET communication ensures deterministic network data transfer
• Compatible with SIMATIC HMI devices for seamless integration
• Designed for use with IPCs to support system-level storage needs
• Manufactured to meet CE, EAC and UKCA standards for market acceptance
• Compatible with SIMATIC HMI devices for seamless integration
• Designed for use with IPCs to support system-level storage needs
• Manufactured to meet CE, EAC and UKCA standards for market acceptance
Applications
• Used with operator panels in automation control systems
• Suitable for storage in industrial IPC deployments
• Ideal for integration into PROFINET-based control networks
• Used as an accessory memory card for automation equipment
• Suitable for storage in industrial IPC deployments
• Ideal for integration into PROFINET-based control networks
• Used as an accessory memory card for automation equipment
Which communication protocol does it support?
It operates on the PROFINET protocol for industrial Ethernet communications.
Can it be used with both HMI devices and IPCs?
Yes, it is intended for use with SIMATIC HMI units and IPCs as a storage accessory.
What approvals cover its suitability for regional markets?
It carries CE, EAC and UKCA approvals.
Is it certified for hazardous-area installations?
No, it is not certified for use in hazardous areas.
- RS Stock No. 2553686
- Mfr. Part No. 6ES76482BF100XJ0
Each
$1,919.56
- RS Stock No. 2553684
- Mfr. Part No. 6ES76482BF100XH0
Each
$1,216.57
- RS Stock No. 2525237
- Mfr. Part No. 6GK19050AF00
Each (In a Pack of 5)
$81.672
- RS Stock No. 1245207
- Mfr. Part No. 116030 SWD4-50LR8-24
Each
$586.46
Related links
- Siemens 6ES Series Memory Card for Use with SIMATIC HMI Devices and IPCs
- Siemens 6ES Series Memory Card for Use with IPCs With Corresponding Slot
- Siemens 6ES Series Rack for Use with SIMATIC IPC547J IPC547G
- Siemens 6ES Series Rack for Use with SIMATIC IPC547J IPC847E
- Siemens 6ES Series Rack for Use with IPC647E IPC547G, IPC847E
- Siemens 6ES Series Rack for Use with Rack PC 547B IPC547C IPC547D
- Siemens 6ES Series Cover for Use with Door
- Siemens 6ES Series Cable Kit for Use with IPC227











