Siemens 6ES Series Rack for Use with IPC647E, SIMATIC Rack IPC547J, IPC547G, IPC847E

Subtotal (1 unit)*

$144.52

(exc. GST)

$158.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.52

*price indicative

RS Stock No.:
255-3644
Mfr. Part No.:
6ES76480EH001BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rack

Series

6ES

For Use With

IPC647E, SIMATIC Rack IPC547J, IPC547G, IPC847E

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens 6ES is the PC accessories. It contain interchangeable 3.5 " hard disk (SATA/SAS) or 2.5" SSD (SATA), (without drive). Used with SIMATIC Rack IPC547J, IPC547G, IPC647E, IPC847E.

Interchangeable insert 3.5 " hard disk or 2.5" SSD

Suitable for SIMATIC Rack IPC547J, IPC547G, IPC647E, IPC847E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy