Siemens 6AV Series Connecting Cable for Use with RJ45 Connector
- RS Stock No.:
- 255-3640
- Mfr. Part No.:
- 6AV78600EH020AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$271.74
(exc. GST)
$298.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.74 |
*price indicative
- RS Stock No.:
- 255-3640
- Mfr. Part No.:
- 6AV78600EH020AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Ethernet Cable | |
| Product Type | Connecting Cable | |
| Series | 6AV | |
| For Use With | RJ45 Connector | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Communication Protocol | RJ45 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Ethernet Cable | ||
Product Type Connecting Cable | ||
Series 6AV | ||
For Use With RJ45 Connector | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
Communication Protocol RJ45 | ||
- COO (Country of Origin):
- CN
Siemens 6AV Series Connecting Cable, RJ45 Communication Protocol, For Use With RJ45 Connector - 6AV78600EH020AA0
This connecting cable provides Ethernet connectivity via an RJ45 Interface for industrial and commercial installations where non-hazardous area use is required. It functions as an accessory cable to link RJ45 connectors and supports standard RJ45 communication protocol, complying with recognised regional approval for electrical equipment.
Features and Benefits:
• Supports RJ45 communication protocol for standard network interoperability
• Designed as an Ethernet cable accessory for simple integration
• Suited for industrial environments while restricted to non-hazardous areas
• Conforms to EAC approval for regulatory acceptance in applicable markets
• Designed as an Ethernet cable accessory for simple integration
• Suited for industrial environments while restricted to non-hazardous areas
• Conforms to EAC approval for regulatory acceptance in applicable markets
Applications
• Used with RJ45 connector ports in control cabinets
• Suitable for plant-floor data networking in non-hazardous zones
• Ideal for linking Ethernet devices requiring RJ45 protocol
• Can be used as an accessory cable for industrial automation setups
• Suitable for plant-floor data networking in non-hazardous zones
• Ideal for linking Ethernet devices requiring RJ45 protocol
• Can be used as an accessory cable for industrial automation setups
Is this cable certified for use in regulated markets?
It carries EAC approval indicating conformity with relevant regional requirements.
Can it be deployed in explosive or gas-prone locations?
It is specified for non-hazardous areas and must not be used in hazardous environments.
Which communication standard does it support?
It operates using the RJ45 communication protocol for Ethernet connectivity.
What connector type is this cable intended to mate with?
It is intended for use with RJ45 connectors as the interfacing component.
Related links
- Siemens 6AV Series Connecting Cable for Use with RJ45 Connector
- Siemens 6AV Series Display - 21.5 in 1920 x 1080 pixel
- Siemens 6AV Series Display - 18.5 in 1366 x 768 pixel
- Siemens 6AV Series HMI Display - 18.5 in 1920 x 1080 pixel
- Siemens 6AV Series HMI Display - 21.5 in 1366 x 768 pixel
- Siemens 6AV TFT Display, 1366 x 768 pixel
- Siemens 6AV TFT Display, 1920 x 1080 pixel
- Eaton EC4P UL, CSA Standard
