Siemens 6AV Series Connecting Cable for Use with RJ45 Connector

Subtotal (1 unit)*

$319.04

(exc. GST)

$350.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.04

*price indicative

RS Stock No.:
255-3642
Mfr. Part No.:
6AV78600EH030AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Ethernet Cable

Product Type

Connecting Cable

Series

6AV

For Use With

RJ45 Connector

Hazardous Area Certification

No

Standards/Approvals

EAC

Communication Protocol

RJ45

COO (Country of Origin):
CN

Siemens 6AV Series Connecting Cable, RJ45 Connector, EAC Approval - 6AV78600EH030AA0


This connecting cable provides a wired link for data transmission using a standard RJ45 Interface in non-hazardous environments. It functions as an accessory Ethernet cable compatible with RJ45 connectors and is intended for industrial contexts where certification to regional approval is required.

Features and Benefits:


• Supports RJ45 communication protocol for straightforward network interfacing
• Designed as an accessory Ethernet cable for connector integration
• Engineered for use in non-hazardous areas to simplify deployment
• Conforms to EAC approvals for regional conformity assurance

Applications


• Used with RJ45 connector‑equipped network ports
• Suitable for industrial control panel networking tasks
• Ideal for linking Ethernet devices on factory floors
• Can be used for field cabling where EAC certification is required

Which communication protocol does it use?


It operates using the RJ45 communication protocol for Ethernet data exchange.

Is it rated for explosive or hazardous locations?


It is not certified for hazardous area installations and is intended for safe‑area use only.

What approval does it carry for regional compliance?


It has EAC approvals indicating conformity with relevant regional standards.

Which connector type is it compatible with?


It is designed for use with RJ45 connectors to establish physical Ethernet links.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy