Siemens 6AV Series Connecting Cable for Use with RJ45 Connector
- RS Stock No.:
- 255-3638
- Mfr. Part No.:
- 6AV78600EH010AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$125.25
(exc. GST)
$137.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.25 |
*price indicative
- RS Stock No.:
- 255-3638
- Mfr. Part No.:
- 6AV78600EH010AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | Ethernet Cable | |
| Series | 6AV | |
| For Use With | RJ45 Connector | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Communication Protocol | RJ45 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type Ethernet Cable | ||
Series 6AV | ||
For Use With RJ45 Connector | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
Communication Protocol RJ45 | ||
- COO (Country of Origin):
- CN
Siemens 6AV Series Connecting Cable, RJ45 Communication Protocol, Ethernet Cable Accessory Type - 6AV78600EH010AA0
This connecting cable is an Ethernet accessory designed to link RJ45 interfaces within standard non-hazardous environments, providing wired data transmission for control and communication systems. It serves as a connection medium compatible with RJ45 connectors and supports conventional RJ45 communication protocols while conforming to relevant EAC approval requirements.
Features and Benefits:
• Supports RJ45 protocol for direct network interfacing
• Designed for use with RJ45 connector to ensure compatibility
• Categorised as an Ethernet cable accessory for data links
• Approved to EAC standards for regulatory conformity
• Designed for use with RJ45 connector to ensure compatibility
• Categorised as an Ethernet cable accessory for data links
• Approved to EAC standards for regulatory conformity
Applications
• Suitable for connecting industrial network devices via RJ45
• Used with control panels requiring RJ45 connector links
• Ideal for factory‑floor non‑hazardous area wiring tasks
• Can be used for Ethernet‑based machine‑to‑machine communications
• Used with control panels requiring RJ45 connector links
• Ideal for factory‑floor non‑hazardous area wiring tasks
• Can be used for Ethernet‑based machine‑to‑machine communications
Is this cable rated for hazardous area installations?
No, it is intended only for use in non‑hazardous areas.
Which communication protocol does it support?
It operates using the RJ45 communication protocol.
What connector type is compatible with this cable?
It is designed for direct connection to RJ45 connectors.
Does this accessory carry any approvals?
It holds EAC approval as its standards recognition.
Related links
- Siemens 6AV Series Connecting Cable for Use with RJ45 Connector
- Siemens 6AV Series Display - 21.5 in 1920 x 1080 pixel
- Siemens 6AV Series Display - 18.5 in 1366 x 768 pixel
- Siemens 6AV Series HMI Display - 18.5 in 1920 x 1080 pixel
- Siemens 6AV Series HMI Display - 21.5 in 1366 x 768 pixel
- Siemens 6XV18 Series Connecting Cable for Use with For Connecting Industrial Ethernet Stations
- Siemens SINAMICS V90 Series Connecting Cable for Use with SINAMICS V90
- Schneider Electric Telefast Series Connecting Cable for Use with Siemens S7
